The H10A-TG-M20, a rugged hood designed for industrial applications. Crafted from durable die-cast aluminum in a sleek gray finish, this IP65-rated connector hood ensures reliable performance in harsh environments. Featuring multiple wire entry options at the top and side, it offers flexibility in installation. Part of the HDC series, this hood is compatible with heavy-duty rectangular connectors and is RoHS compliant, meeting international standards for environmental responsibility. Trust in the H10A-TG-M20 for secure and efficient power connections in your industrial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1329100120-000
Color:Gray
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1329100120-000
Screw and Hole Thread Size:M20
Locking Device Location:Housing
Product Size:2
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: