Enhance the functionality and durability of your heavy-duty power connectors with the HDC IP65 series Die Cast Aluminum Hood. Designed for secure and reliable performance, this locking Hood features a convenient side wire entry location for easy installation. Compliant with RoHS regulations, it ensures environmentally friendly usage. Perfect for demanding industrial applications, this Hood is a vital component for maintaining the integrity of your power connections. Elevate your connectivity experience with the HDC IP65 series Hood.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1330060121-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1330060121-000
Height:72 mm
Length:60 mm
Width:43 mm
Screw and Hole Thread Size:PG21
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: