T1330060125-000
H6B-TSH-M25
Introducing the H6B-TSH-M25, a high-performance hood from our HDC IP65 series. Crafted from durable die-cast aluminum, this hood ensures reliable protection for your connectors in harsh environments. Featuring a convenient side wire entry, it facilitates easy installation. The integrated locking device provides added security, making it ideal for heavy-duty applications. Compliant with RoHS standards, it guarantees environmentally friendly operation. Trust in this hood for seamless connectivity in demanding industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1330060125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1330060125-000 |
Height: | 72 mm |
Length: | 60 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |