Enhance the durability and performance of your heavy-duty power connections with the H10B-SGR-PG16 base housing from our HDC IP65 series. Crafted from robust die-cast aluminum, this essential component ensures secure and reliable connectivity in demanding industrial environments. Featuring a side wire entry and locking device, it offers convenience and peace of mind during installation. Compliant with RoHS regulations, it meets strict environmental standards. Trust in this high-quality base housing for your rectangular connector hood and base assemblies, delivering efficiency and longevity in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1440102116-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1440102116-000
Height:54 mm
Length:94 mm
Screw and Hole Thread Size:2M32
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: