T1440162121-000
H16B-SGR-PG21
Introducing the H16B-SGR-PG21 Hood, a durable and reliable accessory for your HDC IP65 connectors. Designed for easy installation and optimal performance, this hood features a PG21 thread size and is constructed from high-quality die-cast aluminum for long-lasting use. With a side wire entry location and locking device, it ensures secure connections in industrial settings. Its RoHS compliance guarantees environmental responsibility. Ideal for use with Rectangular Connector Hoods & Bases, this accessory is a must-have for heavy-duty power applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1440162121-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG21 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1440162121-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |