T1210160121-000
H16B-TS-PG21
Easily enhance the functionality of your HDC IP65 connectors with the H16B-TS-PG21 Hood. Crafted from durable die-cast aluminum, this essential accessory ensures secure cable entry at side locations with a reliable PG21 thread size. Featuring a locking device for added stability, it guarantees a robust and weatherproof connection, ideal for industrial applications. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Upgrade your setup with this essential component from our Rectangular Connector Hoods & Bases collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1210160121-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG21 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210160121-000 |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | E-20-008190 - Add CE mark on enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product Portfolio. | Download |