Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 Base Housing, part of the H24B-SGRS-2M25 series. Constructed with high-quality die-cast aluminum, this base housing ensures reliable performance in demanding environments. Featuring a side wire entry location and a locking clip for secure connections, it offers easy installation and maintenance. RoHS compliant, it meets strict environmental standards. Trust in this essential component for your Rectangular Connector Hoods & Bases, available from our supplier. Elevate the performance of your power connections with this superior accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T1440241225-000
Series: HDC IP65
Material: Die Cast Aluminum
Connector Product Type: Base Housing
Cable/Wire Entry Location: Side
Locking Device Type: Locking Clip
Product: Rectangular Connector Hoods & Bases
SKU: AMPT1440241225-000
Screw and Hole Thread Size: 2M25
Circuit Application: Power & Signal
Sealable: Yes
Product Size: 8
Corrosion Protected: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: