T1210240125-000
H24B-TS-M25
Introducing the H24B-TS-M25 from our HDC IP65 series, a durable and robust Hood crafted from high-quality Die Cast Aluminum. Designed for heavy-duty power applications, this Hood features a side wire entry location for convenient installation. Equipped with a secure locking device, it ensures a reliable connection in demanding environments. Compliant with RoHS standards, this Hood is part of our wide range of Rectangular Connector Hoods & Bases, offering exceptional quality and performance. Perfect for various industrial applications, it guarantees efficient power transmission and durability. Explore our Heavy Duty Power Connector Accessories category for more options to suit your needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1210240125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210240125-000 |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |