T1490240129-000
H24B-SDRH-BO-PG29
Enhance the durability and performance of your heavy-duty power connectors with the H24B-SDRH-BO-PG29 base housing from our HDC IP65 series. Crafted from high-quality die-cast aluminum, this locking device ensures secure connections in demanding industrial environments. With side wire entry and full RoHS compliance, it offers convenience and peace of mind. Trust in this essential component for seamless power transmission in your operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1490240129-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1490240129-000 |
Width: | 57 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |