The H24B-SDRH-BO-2M32, a rugged and reliable Base Housing from our HDC IP65 series. Constructed from durable Die Cast Aluminum, this connector is designed for heavy-duty industrial applications. With a Side wire entry location and Locking device type, it ensures secure and efficient connections. RoHS compliant and part of our Rectangular Connector Hoods & Bases lineup, it offers peace of mind in terms of environmental responsibility and quality assurance. Perfect for demanding environments, this connector is a vital component for power distribution and signal transmission in a variety of industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1490240232-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1490240232-000
Width:57 mm
Screw and Hole Thread Size:2M32
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: