T1500062000-000
H6B-AGS
Introducing the H6B-AGS, a rugged and durable Base Housing component from our HDC IP65 series. Crafted from high-quality Die Cast Aluminum, this housing ensures reliable performance in demanding industrial environments. Featuring a Locking Clip for secure connections, it is the perfect solution for heavy-duty power applications. RoHS compliant and part of our extensive range of Rectangular Connector Hoods & Bases, this component guarantees both quality and compliance. Upgrade your power connectivity with the H6B-AGS.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1500062000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1500062000-000 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |