The H6B-SGRS-2M20 Base Housing, part of the HDC IP65 series, is a durable and reliable component for heavy-duty power connectors. Constructed of high-quality die-cast aluminum, it ensures robust protection in harsh industrial environments. Featuring a side wire entry and locking clip mechanism, this housing offers secure and efficient assembly. Designed for use with Rectangular Connector Hoods & Bases, it is a key accessory for maintaining connectivity in critical applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the quality and performance of this essential component for your power connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1610062220-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking Clip
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1610062220-000
Screw and Hole Thread Size:2M20
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: