T1610063116-000
H6B-SGR-PG16
Introducing the H6B-SGR-PG16, a robust and reliable Base Housing from our HDC IP65 series. Constructed from high-quality Die Cast Aluminum, this connector is designed for heavy-duty applications, offering exceptional durability and performance in challenging environments. Featuring a Side wire entry location and Locking device type, it ensures secure and stable connections. RoHS compliant and part of our extensive range of Rectangular Connector Hoods & Bases, it is the perfect choice for demanding industrial settings. Explore our full selection of Heavy Duty Power Connector Accessories for complete connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1610063116-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1610063116-000 |
Length: | 40 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |