T1619161220-000

H16A-SGRS-2M20

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1619161220-000
SKU:AMPT1619161220-000
Height:57 mm
Length:96 mm
Screw and Hole Thread Size:2M20
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:5
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: