T1620063216-000
H6B-SDR-2PG16
Introducing the H6B-SDR-2PG16, a robust Base Housing from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this connector housing ensures reliable performance in demanding environments. Featuring a convenient Side wire entry location and a secure Locking device, it offers easy installation and enhanced connectivity. Designed for use with Rectangular Connector Hoods & Bases, it is a versatile solution for heavy-duty power connections. Compliant with RoHS regulations, this product prioritizes environmental responsibility. Explore our range of Heavy Duty Power Connector Accessories for complete connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1620063216-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1620063216-000 |
Length: | 82 mm |
Screw and Hole Thread Size: | 2PG16 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |