T1620163121-000
H16B-SDR-LB-PG21
Introducing the H16B-SDR-LB-PG21, a rugged and reliable Base Housing from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this connector product is designed for heavy-duty power applications. Featuring a convenient side wire entry location and a secure locking device, it ensures easy installation and dependable connectivity. Fully compliant with RoHS standards, it is also environmentally friendly. Ideal for use in demanding industrial environments, this Base Housing is part of our extensive range of Rectangular Connector Hoods & Bases, providing essential components for power distribution systems. Elevate your connectivity solutions with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1620163121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1620163121-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | E-20-008190 - Add CE mark on enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product Portfolio. | Download |