T1650163132-000
H16B-SGRH-LB-M32
Introducing the H16B-SGRH-LB-M32, a robust and reliable Base Housing from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this essential connector component ensures secure and efficient power transmission in demanding environments. Featuring a Side wire entry location and Locking device type, it guarantees hassle-free installation and maintenance. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Perfect for use in various applications, this Base Housing is a vital component in our range of Rectangular Connector Hoods & Bases, essential for seamless connectivity in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1650163132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1650163132-000 |
Length: | 117 mm |
Width: | 57 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |