Enhance the durability and performance of your heavy-duty power connections with our HDC IP65 series Base Housing. Constructed from high-quality Die Cast Aluminum, this housing ensures reliable protection for your connectors in demanding environments. Featuring a convenient Side wire entry location and a secure Locking device type, it offers easy installation and maintenance. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Trust in our Rectangular Connector Hoods & Bases for top-notch quality and performance in your power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1660063221-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1660063221-000
Height:74 mm
Length:82 mm
Width:57 mm
Screw and Hole Thread Size:2PG21
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: