T1770063125-000
H6B-TBFH-M25
Introducing the H6B-TBFH-M25, a durable and reliable base housing from the HDC IP65 series. Constructed with high-quality die-cast aluminum, this connector product is designed for heavy-duty power applications. Featuring a bottom wire entry location and a locking device for secure connections, it is perfect for industrial environments. As a supplier product of rectangular connector hoods and bases, it meets RoHS compliance standards. Enhance your power connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1770063125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1770063125-000 |
Length: | 60 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |