T1910100125-009
H10BPR-TSH-M25-EMC-C
Enhance the durability and functionality of your heavy-duty power connectors with our Black HDC IP68 EMC Die Cast Aluminum Hood. Designed for optimal performance in demanding environments, this hood features a side wire entry for convenient installation. The included screw lock ensures secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and reliability of our Rectangular Connector Hoods & Bases for seamless connectivity in industrial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1910100125-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H10BPR-TSH-M25-EMC-C |
SKU: | AMPT1910100125-009 |
Height: | 101 mm / 3.976 in |
Length: | 146 mm / 5.748 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |