T1920240125-009
H24BPR-TGH-M25-EMC-C
Enhance the durability and performance of your heavy-duty power connector with our Hood H24BPR-TGH-M25-EMC-C. Crafted from high-quality black die-cast aluminum, this hood ensures reliable protection and secure connectivity in harsh industrial environments. Featuring top and side wire entry options, it offers flexibility in installation. The included screw-lock mechanism guarantees a stable and vibration-resistant connection. Compliant with RoHS regulations, this hood is not only efficient but also environmentally friendly. Perfect for use with our rectangular connector hoods and bases, it is a must-have accessory for any power connector setup. Upgrade your system with this essential component for seamless operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1920240125-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1920240125-009 |
Height: | 111.8 mm / 4.401 in |
Length: | 193 mm / 7.598 in |
Width: | 58 mm / 2.283 in |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |