T1922240140-009
H24BPR-TGHC-M40-EMC-C
Part Aliases: TE Connectivity H24BPR-TGHC-M40-EMC-C
Enhance your heavy-duty power connector system with this high-performance hood, meticulously crafted for optimal performance in demanding environments. Designed for top and side wire entry, it ensures seamless connectivity while its robust die-cast aluminum construction guarantees durability. The sleek black finish not only adds a touch of sophistication but also complements any industrial setup. Featuring EMC compliance and a screw-lock mechanism, this hood offers reliable protection and secure locking for your connectors. Take your power connections to the next level with this essential accessory, a must-have for any professional application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1922240140-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H24BPR-TGHC-M40-EMC-C |
SKU: | AMPT1922240140-009 |
Height: | 90 mm / 3.543 in |
Length: | 156 mm / 6.142 in |
Width: | 53.2 mm / 2.094 in |
Screw and Hole Thread Size: | M40 |
Locking Device Location: | Hood |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |