T1930240000-000
H24BPR-AG
Introducing the H24BPR-AG, a rugged yet versatile base housing component from our HDC IP68 EMC series. Crafted from durable die-cast aluminum, this connector housing ensures reliable performance in demanding environments. With a convenient bottom wire entry location and screwlock mechanism, it offers secure and efficient connectivity for heavy-duty power applications. Compliant with RoHS standards, it upholds our commitment to environmental responsibility. Trust in this essential component for your power connector needs, available as part of our Rectangular Connector Hoods & Bases product line.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1930240000-000 |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1930240000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |