Enhance your connectivity with the CDF-0.3 Socket Contact from our HDC HDD series. Designed for efficient power and signal transmission, this contact features a crimp termination method for secure attachment to wire and cable. Crafted from durable copper alloy with silver plating in the mating area, it ensures reliable performance in industrial environments. Suitable for a range of wire sizes, from .14 to .37 mm² (26-22 AWG), this contact is versatile and practical. Whether you're looking to upgrade your current setup or embark on a new project, the CDF-0.3 is a dependable choice. Rest assured of its quality and compliance, with RoHS certification and an ECCN code of EAR99. Elevate your connector solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2020002002-000
Series:HDC HDD
Amperage:10 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Type:Socket
GPL:LS0
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:.14 - .37 mm², 26 - 22 AWG
Contact Transmits:Signal/Power
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2020002002-000
SKU:AMPT2020002002-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: