T2193501050-000
HCM350-MC-50
Enhance your power circuitry with our HCM350-MC-50 Pin Contact, designed for efficient termination via crimping. This industrial-grade component, featuring silver plating in the contact mating area, ensures reliable performance in various applications. With a wire size compatibility of 35 mm², it offers seamless integration with wire and cable setups. Compliant with RoHS standards, it guarantees eco-friendly operation. Elevate your connectivity solutions with this high-quality Pin Contact, perfect for industrial and commercial use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2193501050-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193501050-000 |
SKU: | AMPT2193501050-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |