T4052113003-003
RPC-M8-3MS-1.5-M8-3FS-PVC
Easily connect your devices with our RPC-M8-3MS-1.5-M8-3FS-PVC sensor cable assembly. This 1.5-meter cable features a straight cable exit angle and M8 connectors on both ends, making it ideal for various applications. With three positions and a 3A amperage rating, it ensures reliable performance. The 24 AWG wires in brown, blue, and black colors are encased in a durable black PVC jacket, providing protection and flexibility. Operating at 60VAC/60VDC, this RoHS-compliant assembly guarantees safe and efficient power transmission. Perfect for wire management in industrial settings, it offers a convenient solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T4052113003-003 |
Amperage: | 3 A |
Overall Length: | 1500 mm |
Connector End 1: | M8 |
Connector End 2: | M8 |
Cable Diameter: | 4.5 mm |
Number of Positions: | 3 |
Jacket Material: | Polyvinyl Chloride (PVC) |
Shielded: | No |
Wire Size: | 24 AWG |
Cable Exit Angle: | Straight |
Wire Color: | Brown, Blue, Black |
Jacket Color: | Black |
Connector End 1 Gender: | Plug |
Connector End 2 Gender: | Receptacle |
Operating Voltage: | 60 VAC, 60 VDC |
SKU: | AMPT4052113003-003 |
Conductor Material: | Copper Alloy |
Insulation Material: | PVC |
Environmental Protection: | With |
Connector Color: | Blue |
Keying: | A |
Configuration: | Double Ended |
Wire Size: | .25 mm² |
Housing Material: | GF Nylon |
Screw & Hole Thread Size: | M8 x M8 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |