| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052117003-003 |
T4052117003-003
| Heilind Number: | AMPT4052117003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MS-1.5-M12-3FS-PVC Cable Assembly. This meticulously crafted 1.5-meter cable boasts three amperage, ideal for various applications. Its M8 plug and M12 receptacle connectors ensure a secure and efficient link, while the durable PVC jacket guarantees longevity. With 24 AWG wire size in brown, blue, and black colors, this assembly is not only functional but also aesthetically pleasing. Operating at 60 VAC and 60 VDC, it meets RoHS compliance, making it a reliable and eco-friendly choice for your wire management needs. Elevate your setup with this essential component in black jacket color.

