T4052223003-003
RPC-M8-3MR-1.5-M8-3FS-PUR
Get reliable connectivity with our RPC-M8-3MR-1.5-M8-3FS-PUR Sensor Cable Assembly. Designed for industrial applications, this 1500mm cable features M8 connectors on both ends, ensuring a secure and durable connection. With a 3A amperage rating, it's suitable for powering sensors and other devices. The 24 AWG wire and Polyurethane (PUR) jacket guarantee flexibility and longevity, even in harsh environments. Brown, blue, and black wire colors make installation easy, while the gray jacket adds a professional touch. Both RoHS compliant and capable of handling up to 60VAC/60VDC, this cable assembly meets the highest industry standards for performance and safety. Perfect for machinery, automation, and more, it's a must-have for any industrial setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T4052223003-003 |
Amperage: | 3 A |
Overall Length: | 1500 mm |
Connector End 1: | M8 |
Connector End 2: | M8 |
Cable Diameter: | 4.5 mm |
Number of Positions: | 3 |
Jacket Material: | Polyurethane (PUR) |
Shielded: | No |
Wire Size: | 24 AWG |
Cable Exit Angle: | Right Angle |
Wire Color: | Brown, Blue, Black |
Jacket Color: | Gray |
Connector End 1 Gender: | Plug |
Connector End 2 Gender: | Receptacle |
Operating Voltage: | 60 VAC, 60 VDC |
SKU: | AMPT4052223003-003 |
Conductor Material: | Copper Alloy |
Insulation Material: | PVC |
Environmental Protection: | With |
Connector Color: | Blue |
Keying: | A |
Configuration: | Double Ended |
Wire Size: | .25 mm² |
Housing Material: | GF Nylon |
Screw & Hole Thread Size: | M8 x M8 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |