T4052416003-005

RPC-M8-3FR-5.0-M12-3MR-PVC

Enhance your connectivity with this high-quality sensor cable assembly, designed for seamless performance in industrial environments. With a rugged PVC jacket and M8 to M12 connectors, it ensures durability and reliability. The 5-meter length offers flexibility for various setups, while the 24 AWG wire guarantees efficient power transmission. Featuring three positions and color-coded wires for easy identification, it simplifies installation. RoHS compliant and rated for 3A at 60VAC/60VDC, this cable assembly meets international standards for safety and environmental responsibility. Perfect for powering sensors and devices, it's an essential component for your wire management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052416003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052416003-005
Conductor Material:Copper Alloy
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Double Ended
Wire Size:.25 mm²
Housing Material:GF Nylon
Screw & Hole Thread Size:M8 x M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Operating Temperature Range:-25 - 85 °C / -13 - 185 °F
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: