| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052425003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052425003-001 |
T4052425003-001
| Heilind Number: | AMPT4052425003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052425003-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-quality cable assembly, featuring a durable Polyurethane jacket in sleek gray. With M8 and M12 connectors on either end, it's designed for seamless integration in industrial environments. The 500mm overall length provides ample reach, while the 3A amperage and 24 AWG wire size ensure reliable power transmission. Each of the three positions is meticulously wired in brown, blue, and black for easy identification. Operating at up to 60VAC/60VDC, this RoHS-compliant assembly guarantees both performance and compliance. Upgrade your wire management with this essential component.

