T4061110003-001

M8 CABLE ST M 0.5M 3POS PVC CABLE

Easily connect your devices with this M8 Cable, designed for seamless communication. With a durable Polyvinyl Chloride (PVC) jacket and shielded construction, it ensures reliable performance even in demanding environments. The 0.5-meter overall length provides flexibility in setup, while the 3-position connector end allows for efficient connectivity. Featuring a male plug on one end and a convenient pigtail on the other, it simplifies installation. Rest assured of its quality and compliance with RoHS standards. Ideal for various applications, this cable assembly is a crucial component for effective wire management in sensor systems. Elevate your connectivity experience with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061110003-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061110003-001
Keying:A
Configuration:Single Ended
Housing Material:PA66+25GF
Screw & Hole Thread Size:M8
M8/M12 Application Type:Sensor/Actuator
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: