T4061110003-007

M8 CABLE ST M 10M 3POS PVC CABLE

Easily connect sensors with our M8 Cable Assembly, featuring a durable 10-meter PVC cable with a 3-position M8 connector on one end and a convenient pigtail on the other. Designed for reliable performance, this assembly is shielded for optimal signal integrity and RoHS compliant for environmental responsibility. Perfect for various applications requiring a secure and efficient sensor connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061110003-007
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061110003-007
Keying:A
Configuration:Single Ended
Housing Material:PA66+25GF
Screw & Hole Thread Size:M8
M8/M12 Application Type:Sensor/Actuator
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: