T4061110004-004

M8 CABLE ST M 3M 4POS PVC CABLE

Easily connect your M8 sensor devices with this durable and reliable 4-position PVC cable. With a generous overall length of 3 meters, it offers ample reach for versatile installation options. The shielded design ensures optimal signal integrity, while the M8 plug connector on one end and pigtail on the other provide easy and secure connections. Enjoy peace of mind knowing that this cable is fully RoHS compliant, making it a sustainable choice for your wire management needs. Perfect for industrial and commercial applications, it's a must-have for maintaining efficient sensor systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061110004-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061110004-004
Keying:A
Configuration:Single Ended
Housing Material:PA66+25GF
Screw & Hole Thread Size:M8
M8/M12 Application Type:Sensor/Actuator
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: