T4061310004-001

Heilind Number:AMPT4061310004-001
Manufacturer:TE Connectivity
Manufacturer Number:T4061310004-001
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 0.5M 4POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061310004-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061310004-001

Detailed Description

Enhance your connectivity with this high-quality M8 Cable featuring a female connector on one end and a convenient pigtail on the other. With a length of 500mm, it offers ample reach for your applications. The 4-position design ensures versatile use, while the sturdy PVC jacket provides durability. Shielded for optimal performance, it guarantees reliable data transmission. Compliant with RoHS standards, this cable is a sustainable choice for your wire management needs. Perfect for sensor applications and various cable assemblies, it's a versatile and essential component for your setup. Upgrade your connectivity solutions with this M8 Cable.