T4062214004-005

Heilind Number:AMPT4062214004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062214004-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MR-5.0SH-M8-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062214004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062214004-005

Detailed Description

Ensure seamless connectivity in your industrial setting with the RPC-M8-4MR-5.0SH-M8-4FR-PVC Sensor Cable Assembly. This high-quality cable boasts a durable Polyvinyl Chloride (PVC) jacket and is shielded for optimal signal integrity. With 4 positions and a 5mm cable diameter, it's perfect for a variety of applications. The 24 AWG wire, in brown, white, blue, and black, guarantees reliable power transmission. Operating at 30 VAC/30 VDC and RoHS compliant, you can trust in its performance. Whether you need a plug or receptacle, the M8 connectors at each end offer a secure and efficient connection. The 5000mm length and right-angle cable exit provide flexibility in installation. Upgrade your wire management with this essential component.