Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T4110012041-000 |
Color: | White |
Series: | M12,M12 Connector,M12 Field Installable |
Gender: | Female |
Number of Contacts: | 4 |
Shell Size: | 20 |
Shell Plating: | Nickel |
Standards Met: | UL 94V-0 |
SKU: | AMPT4110012041-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |