T4152113005-001

Heilind Number:AMPT4152113005-001
Manufacturer:TE Connectivity
Manufacturer Number:T4152113005-001
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-5MS-0.5-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152113005-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152113005-001

Detailed Description

Enhance connectivity in your sensor applications with our M12 to M12 Sensor Cable Assembly. This 500mm long cable, featuring a 5mm diameter and five positions, is meticulously crafted for optimal performance. The cable, with a PVC jacket in sleek black, is durable and efficient, perfect for various industrial environments. The straight cable exit angle offers convenience in installation, while the 22 AWG wire size ensures reliable power transmission. With color-coded wires (brown, white, blue, black, gray) for easy identification, and RoHS compliance guaranteeing environmental responsibility, this assembly is a must-have for seamless sensor integration. Operating at 60 VAC/60 VDC and capable of handling 4A of current, it's a versatile solution for your connectivity needs. Elevate your setup with this high-quality cable assembly.