T4152123003-007

Heilind Number:AMPT4152123003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152123003-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-3MS-10.0-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152123003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152123003-007

Detailed Description

Enhance your connectivity with our RPC-M12-3MS-10.0-M12-3FS-PUR Sensor Cable Assembly. Designed for industrial applications, this 10-meter long cable features M12 connectors at both ends, with 3 positions for seamless data transmission. The durable Polyurethane (PUR) jacket ensures longevity, while the 22 AWG wire size and 4A amperage rating guarantee reliable performance. Operating at voltages up to 250 VAC/DC, it meets RoHS compliance standards for environmental responsibility. The brown, blue, and black wires, along with the gray jacket, offer easy identification and a sleek appearance. Perfect for sensor and automation systems, this cable assembly is a must-have for efficient and secure connectivity in any setting.