| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124002-004 |
T4152124002-004
| Heilind Number: | AMPT4152124002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124002-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-2MS-3.0-M12-2FR-PUR Cable Assembly. Designed for reliable performance, this 3000mm cable features M12 connectors on both ends, perfect for industrial applications. With a 4A amperage rating and 22 AWG wire size, it ensures efficient power transmission. The Polyurethane (PUR) jacket offers durability, while the right-angle cable exit provides convenient installation. RoHS compliant and suitable for both AC and DC voltages up to 250V, it guarantees safety and compliance. Upgrade your wire management with this high-quality assembly, delivering optimal connectivity in any environment.

