| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223004-006 |
T4152223004-006
| Heilind Number: | AMPT4152223004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223004-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our 7-meter PUR Sensor Cable Assembly. Featuring M12 connectors on both ends, this high-quality cable is designed for reliable power transmission, with a 4A amperage rating and 22 AWG wire size. The rugged polyurethane jacket ensures durability, while the right-angle cable exit offers convenient installation in tight spaces. With four positions and color-coded wires for easy identification, this RoHS-compliant assembly is perfect for various sensor applications, providing secure and efficient power and signal transmission up to 250 VAC/DC. Upgrade your wire management system with this essential component.

