T4152223005-001

Heilind Number:AMPT4152223005-001
Manufacturer:TE Connectivity
Manufacturer Number:T4152223005-001
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-0.5-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223005-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152223005-001

Detailed Description

Enhance connectivity in your industrial setup with our RPC-M12-5MR-0.5-M12-5FS-PUR Sensor Cable Assembly. This high-performance, 500mm cable features M12 connectors on both ends, ensuring secure and reliable connections. With a 4A amperage rating and 22 AWG wire size, it's suitable for various power and signal applications. The polyurethane jacket provides durability, while the right-angle cable exit offers flexibility in tight spaces. Featuring five positions, this gray cable with brown, white, blue, black, and gray wires is RoHS compliant, making it a sustainable choice for your operations. Upgrade your wire management with this essential component.