T4161110002-003
RPC-M12-MS-2CON-PVC-1.5SH
Easily connect your M12 devices with this 1500mm straight sensor cable assembly. Featuring a black PVC jacket and two shielded connectors, it ensures reliable performance and durability. The 22 AWG wire size and 4A amperage rating make it suitable for various applications, while its RoHS compliance guarantees environmental responsibility. Whether for industrial machinery or automation systems, this cable assembly provides a secure and efficient connection for power and signal transmission at up to 250 VAC/250 VDC.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T4161110002-003 |
Amperage: | 4 A |
Overall Length: | 1500 mm |
Connector End 1: | M12 |
Connector End 2: | Pigtail |
Number of Positions: | 2 |
Jacket Material: | Polyvinyl Chloride (PVC) |
Shielded: | Yes |
Wire Size: | 22 AWG |
Cable Exit Angle: | Straight |
Jacket Color: | Black |
Connector End 1 Gender: | Plug |
Operating Voltage: | 250 VAC, 250 VDC |
Mount Angle End 1: | Straight |
SKU: | AMPT4161110002-003 |
Conductor Material: | Copper Alloy |
Insulation Material: | PVC |
Environmental Protection: | With |
Connector Color: | Blue |
Keying: | A |
Configuration: | Single Ended |
Housing Material: | GF Nylon |
Screw & Hole Thread Size: | M12 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |