T4161110002-004
RPC-M12-MS-2CON-PVC-3.0SH
Easily connect your devices with our RPC-M12-MS-2CON-PVC-3.0SH Sensor Cable Assembly. This high-quality, shielded cable features a durable Polyvinyl Chloride jacket in sleek black, perfect for a range of applications. With a straight cable exit angle and 3000mm overall length, it provides ample reach and flexibility. The M12 plug and pigtail connectors ensure a secure and reliable connection, while the 22 AWG wire size and 4A amperage rating guarantee efficient power transfer. Operating at up to 250VAC/250VDC, this cable assembly is suitable for various industrial settings. Enjoy peace of mind with its RoHS compliance, knowing it meets strict environmental standards. Upgrade your wire management with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T4161110002-004 |
Amperage: | 4 A |
Overall Length: | 3000 mm |
Connector End 1: | M12 |
Connector End 2: | Pigtail |
Number of Positions: | 2 |
Jacket Material: | Polyvinyl Chloride (PVC) |
Shielded: | Yes |
Wire Size: | 22 AWG |
Cable Exit Angle: | Straight |
Jacket Color: | Black |
Connector End 1 Gender: | Plug |
Operating Voltage: | 250 VAC, 250 VDC |
Mount Angle End 1: | Straight |
SKU: | AMPT4161110002-004 |
Conductor Material: | Copper Alloy |
Insulation Material: | PVC |
Environmental Protection: | With |
Connector Color: | Blue |
Keying: | A |
Configuration: | Single Ended |
Housing Material: | GF Nylon |
Screw & Hole Thread Size: | M12 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |