T4161110003-006

RPC-M12-MS-3CON-PVC-7.0SH

Enhance connectivity in your industrial environment with this rugged Sensor Cable Assembly. Measuring 7000mm in length, it features a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring longevity even in demanding conditions. The M12 plug connector at one end and pigtail at the other, each with 3 positions, guarantee seamless integration. Shielded for optimal signal transmission, this cable is suitable for use with 22 AWG wire and rated for 4A at 250VAC/VDC. With straight cable exit angles and mount angles, it offers easy installation. Rest assured of its quality and compliance with RoHS standards. Perfect for maintaining efficient operations in various applications, this assembly is an essential component in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110003-006
Conductor Material:Copper Alloy
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Single Ended
Housing Material:GF Nylon
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: