T4161110004-001

RPC-M12-MS-4CON-PVC-0.5SH

Enhance your connectivity with this high-performance sensor cable assembly. Featuring a durable PVC jacket in sleek black, it ensures reliable signal transmission over its 500mm length. The M12 plug connector seamlessly interfaces with your devices, offering four positions for versatile connectivity. Shielded for optimal signal integrity, this cable is suitable for a wide range of applications. With a 4A amperage and 22 AWG wire size, it delivers efficient power and data transfer. RoHS compliant and rated for 250VAC/250VDC, it guarantees safe and environmentally friendly operation. Suitable for various industrial and commercial settings, this cable assembly is a must-have for any connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110004-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110004-001
Conductor Material:Copper Alloy
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Single Ended
Housing Material:GF Nylon
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: