T4161110004-005

RPC-M12-MS-4CON-PVC-5.0SH

Enhance your sensor connections with our RPC-M12-MS-4CON-PVC-5.0SH cable assembly. Designed for reliable performance, this cable features a 4A amperage capacity and is shielded for optimal signal integrity. With a 5000mm overall length and M12 to pigtail connectors, it offers versatile connectivity for various applications. The 22 AWG wire size and PVC jacket ensure durability, while the straight cable exit angle and black jacket color provide convenient installation. Operating at 250 VAC/250 VDC, it meets stringent performance standards. RoHS compliant for environmental responsibility, this cable assembly is an essential component for efficient wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110004-005
Conductor Material:Copper Alloy
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Single Ended
Housing Material:GF Nylon
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: