T4161110005-007

RPC-M12-MS-5CON-PVC-10.0SH

Easily connect sensors with our RPC-M12-MS-5CON-PVC-10.0SH cable assembly, featuring a durable 10,000 mm PVC jacket in sleek black. The M12 plug on one end and pigtail on the other, both shielded for optimal performance, each have five positions for secure connections. With a straight cable exit angle and 22 AWG wire size, this assembly is perfect for various applications. Operating at 60 VAC/60 VDC and RoHS compliant, it ensures both safety and environmental responsibility. Trust in its quality construction and straight mount angle for reliable sensor connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110005-007
Conductor Material:Copper Alloy
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Single Ended
Housing Material:GF Nylon
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: