T4161110008-001
RPC-M12-MS-8CON-PVC-0.5SH
Easily connect sensors with our RPC-M12-MS-8CON-PVC-0.5SH cable assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket in sleek black, this shielded cable ensures reliable performance. With an overall length of 500mm and straight cable exit angle, it's perfect for various setups. The M12 plug connector at one end and pigtail at the other, each with 8 positions, facilitate seamless connections. Operating at 30 VAC/30 VDC, it's suitable for a range of applications. RoHS compliant for environmentally conscious practices, this cable assembly guarantees both quality and sustainability. Perfect for industrial use, it's a must-have for efficient wire management.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T4161110008-001 |
Overall Length: | 500 mm |
Connector End 1: | M12 |
Connector End 2: | Pigtail |
Number of Positions: | 8 |
Jacket Material: | Polyvinyl Chloride (PVC) |
Shielded: | Yes |
Cable Exit Angle: | Straight |
Jacket Color: | Black |
Connector End 1 Gender: | Plug |
Operating Voltage: | 30 VAC, 30 VDC |
Mount Angle End 1: | Straight |
SKU: | AMPT4161110008-001 |
Conductor Material: | Copper Alloy |
Keying: | A |
Configuration: | Single Ended |
Housing Material: | GF Nylon |
Screw & Hole Thread Size: | M12 |
M8/M12 Application Type: | Sensor/Actuator |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |