T4161110008-003

RPC-M12-MS-8CON-PVC-1.5SH

Enhance connectivity with our RPC-M12-MS-8CON-PVC-1.5SH Sensor Cable Assembly. This 1500mm cable features a rugged M12 connector on one end and a convenient pigtail on the other, offering seamless integration for your industrial applications. With eight positions, it ensures efficient data transmission, while the durable Polyvinyl Chloride (PVC) jacket and shielding provide reliability in harsh environments. The straight cable exit angle and black jacket color further enhance versatility. Operating at 30VAC/30VDC, this RoHS-compliant assembly guarantees both performance and environmental responsibility. Perfect for wire management in various settings, it's a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110008-003
Conductor Material:Copper Alloy
Keying:A
Configuration:Single Ended
Housing Material:GF Nylon
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: