T4161110008-005

RPC-M12-MS-8CON-PVC-5.0SH

Enhance connectivity with our RPC-M12-MS-8CON-PVC-5.0SH Sensor Cable Assembly, designed for seamless integration in industrial environments. With a durable Polyvinyl Chloride (PVC) jacket in sleek black, this shielded cable ensures reliable performance over its 5000mm length. Featuring an M12 plug on one end and a pigtail on the other, it facilitates easy installation and connectivity. With eight positions, it offers versatile usage possibilities, while its straight cable exit angle and straight mount angle make it convenient to use. Operating at 30 VAC/30 VDC, this cable assembly is RoHS compliant, aligning with environmental standards. Upgrade your wire management system with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110008-005
Conductor Material:Copper Alloy
Keying:A
Configuration:Single Ended
Housing Material:GF Nylon
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: